FireAngel Safety Technology Limited Alarm Digital, 85 dB, 3V dc
- RS Stock No.:
- 765-080
- Mfr. Part No.:
- FA6812-EUX10
- Brand:
- FireAngel Safety Technology Limited
Subtotal (1 unit)*
£19.99
(exc. VAT)
£23.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.99 |
*price indicative
- RS Stock No.:
- 765-080
- Mfr. Part No.:
- FA6812-EUX10
- Brand:
- FireAngel Safety Technology Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FireAngel Safety Technology Limited | |
| Product Type | Alarm | |
| Operating Voltage | 3V dc | |
| Sub Type | Digital | |
| Series | FA6812 | |
| Sound Level | 85dB | |
| Low Power Warning Signal | Chirp | |
| Power Source | 2 x AA Alkaline | |
| Depth | 33.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FireAngel Safety Technology Limited | ||
Product Type Alarm | ||
Operating Voltage 3V dc | ||
Sub Type Digital | ||
Series FA6812 | ||
Sound Level 85dB | ||
Low Power Warning Signal Chirp | ||
Power Source 2 x AA Alkaline | ||
Depth 33.5mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The FireAngel Safety Technology Limited Carbon Monoxide Alarm with Digital Display provides reliable protection against harmful CO exposure. Equipped with an Advanced electrochemical sensor, it ensures accurate detection of low levels of carbon monoxide. The Compact design and clear LCD make monitoring simple, while its long sensor life and replaceable batteries offer lasting convenience.
10 year sensor lifespan
Powered by 2 AA replaceable batteries included
Memory function indicates previous alarm activation
Sleep Easy silences low battery chirp
Related links
- FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector 3V dc
- FireAngel Safety Technology Limited ABS Plastic Heat Detector Heat Detector 3V dc
- FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector 5V dc
- FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector 9V dc
- FireAngel Safety Technology Limited Fibreglass Fire Blanket
- ABUS Security-Center ABS Smoke Alarm Smoke Detector 3V
- FireHawk Safety Products Alarm Alarm, 85 dB
- Aico Smoke Alarm, 85 dB
