FireHawk Safety Products Alarm Alarm, 85 dB

Subtotal (1 pack of 10 units)*

£164.29

(exc. VAT)

£197.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£164.29£16.429

*price indicative

RS Stock No.:
734-605
Mfr. Part No.:
CO7B-10Y
Brand:
FireHawk Safety Products
Find similar products by selecting one or more attributes.
Select all

Brand

FireHawk Safety Products

Product Type

Alarm

Sub Type

Alarm

Sound Level

85dB

Power Indicator

Yes

Low Power Warning Signal

LED Indication

Power Source

Battery

Standards/Approvals

BS EN 50291‑2:2010

COO (Country of Origin):
CN
The FireHawk Safety Products Battery Operated Carbon Monoxide alarm is Ideal for the home and travelling on holiday. It’s Compact size takes up little room in the baggage but gives you invaluable protection from faulty heating and cooking appliances wherever you are.

Silences alarm for up to 10 minutes.

LED Indicators for power, alarm and fault condition.

Allows alarm to be fixed to a surface or to be used free-standing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy