- RS Stock No.:
- 885-9746
- Mfr. Part No.:
- 134-1069-021
- Brand:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-9746
- Mfr. Part No.:
- 134-1069-021
- Brand:
- Cinch Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
50 Ohm SMB to N Type Adapters
Cinch Connectivity range of 50 Ohm SMB to N type RF coaxial adapters with a stainless steel body and gold plated centre contact. These SMB to N type RF coax adapter connectors are available in a variety of configurations for a wide range of applications.
Cinch RF Coaxial Adapters
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female, Male |
Impedance | 75Ω |
Body Orientation | Straight |
Size | Miniature |
Operating Frequency | 0 to 2GHz |
Series | Mini-SMB, N |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |
Series Number | 134 |
Mating Type | Quick Connect |