- RS Stock No.:
- 309-8505
- Mfr. Part No.:
- J01160A0211
- Brand:
- Telegartner
150 In stock for delivery within 1 working days
Price Each (In a Pack of 50)
£3.588
(exc. VAT)
£4.306
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | £3.588 | £179.40 |
250 - 450 | £3.351 | £167.55 |
500 - 1200 | £3.254 | £162.70 |
1250 - 2450 | £3.161 | £158.05 |
2500 + | £3.071 | £153.55 |
*price indicative |
- RS Stock No.:
- 309-8505
- Mfr. Part No.:
- J01160A0211
- Brand:
- Telegartner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SMB Plug, PCB Mounting
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Male |
Mounting Type | Through Hole |
Impedance | 50Ω |
Body Orientation | Right Angle |
Size | Subminiature |
Contact Plating | Gold |