Amphenol RF FAKRA Series, Plug Through Hole SMB Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 194-3202
- Mfr. Part No.:
- FA1-NCRP-PCB-8
- Brand:
- Amphenol RF
160 In stock - FREE next working day delivery available
Added
Price Each (In a Tray of 160)
£2.225
(exc. VAT)
£2.67
(inc. VAT)
Units | Per unit | Per Tray* |
160 + | £2.225 | £356.00 |
*price indicative |
- RS Stock No.:
- 194-3202
- Mfr. Part No.:
- FA1-NCRP-PCB-8
- Brand:
- Amphenol RF
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Amphenol Fakra Connector Series
With advancements in telematics and automotive communications technology, RF communication systems have become integral components in todays automotive, trucking, watercraft, motorcycle, and off-road construction markets. To ensure high levels of electrical and mechanical performance for telematics applications, the worldwide automotive industries have standardized a high-performing, cost-effective RF connector based on the FAKRA and USCAR standards.
Embedded within a plastic housing which features multiple color codes for easy identification and unique keying to prevent mis-mating, FAKRA connectors are designed to perform up to 3 GHz and meet the particular mechanical and environmental requirements of the automotive industry.
Embedded within a plastic housing which features multiple color codes for easy identification and unique keying to prevent mis-mating, FAKRA connectors are designed to perform up to 3 GHz and meet the particular mechanical and environmental requirements of the automotive industry.
Features and Benefits
- 14 different mechanical and color codes
- Plastic housing with locking feature and audible clicking noise
- Minimum of 100 mating cycles
- Frequency range of DC - 3 GHz
Applications
- Automotive
- Global Positioning Satellite
- Satellite Radio
- Bluetooth
- Remote Vehicle Diagnostics
- Infotainment Systems
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Male |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Tin Over Nickel |
Maximum Operating Temperature | +165°C |
Series | FAKRA |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Push-On |
Related links
- Amphenol RF Female 50Ω Right Angle Body
- Amphenol RF SMA Series 50Ω Right Angle Body
- Amphenol RF 50Ω Solder Termination, Right Angle Body
- Amphenol RF 50Ω Right Angle Body
- Amphenol 50Ω Right Angle Body
- Amphenol RF 142146 Series 50Ω Right Angle Body
- Amphenol RF Solder Termination, Right Angle Body
- Amphenol RF BNC Series 50Ω Right Angle Body