- RS Stock No.:
- 184-6169
- Mfr. Part No.:
- HRM-513(09)
- Brand:
- Hirose
- RS Stock No.:
- 184-6169
- Mfr. Part No.:
- HRM-513(09)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Outstanding performance characteristics
Compact size, lightweight, and sturdy
High quality and reliability
Many varieties
Compact size, lightweight, and sturdy
High quality and reliability
Many varieties
The HRM Series are connected of the SMA (Sub-miniature Type A) type, prescribed in MIL-C-39012. The HRM series is suitable for in unit wiring in wired and wireless communication equipment and electronic, radar equipment and for input/output terminals of equipment components
Outstanting performance characteristics
There are compact in size,lightweight and sturdy
They have high quality and reliablity
There are many varieties
There are compact in size,lightweight and sturdy
They have high quality and reliablity
There are many varieties
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Impedance | 50Ω |
Size | Miniature |
Operating Frequency | 12.4GHz |
Body Plating | Gold |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | HRM |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Related links
- Hirose HRM Series 50Ω, Straight Body
- Samtec SMB5 Series 50Ω Right Angle Body
- Molex 73404 Series 75Ω Straight Body
- Molex SMB Series 50Ω Right Angle Body
- Hirose HRM Series 50Ω Straight Body
- Wurth Elektronik WR-SMB Series Solder Termination, Straight Body
- binder 50Ω Right Angle Body
- Molex 73404 Series 75Ω Right Angle Body