- RS Stock No.:
- 184-6168
- Mfr. Part No.:
- HRM-501(09)
- Brand:
- Hirose
Available to back order for despatch 06/08/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Bag of 20)
£24.893
(exc. VAT)
£29.872
(inc. VAT)
Units | Per unit | Per Bag* |
20 + | £24.893 | £497.86 |
*price indicative |
- RS Stock No.:
- 184-6168
- Mfr. Part No.:
- HRM-501(09)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Outstanding performance characteristics
Compact size, lightweight, and sturdy
High quality and reliability
Many varieties
Compact size, lightweight, and sturdy
High quality and reliability
Many varieties
The HRM Series are connected of the SMA (Sub-miniature Type A) type, prescribed in MIL-C-39012. The HRM series is suitable for in unit wiring in wired and wireless communication equipment and electronic, radar equipment and for input/output terminals of equipment components
Outstanting performance characteristics
There are compact in size,lightweight and sturdy
They have high quality and reliablity
There are many varieties
There are compact in size,lightweight and sturdy
They have high quality and reliablity
There are many varieties
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMB Connector |
Impedance | 50Ω |
Body Orientation | Straight |
Size | Miniature |
Operating Frequency | 12.4GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold |
Maximum Operating Temperature | +125°C |
Series | HRM |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Related links
- Hirose HRM Series 50Ω
- Huber+Suhner 11_SMB-50-1-40/111_NE Series 50Ω Straight Body
- Molex 73404 Series 50Ω Straight Body
- Huber+Suhner 21_SMB-50-2-10/111_NE Series 50Ω Straight Body
- Hirose HRM Series 50Ω Straight Body
- Molex SMB Series 50Ω Straight Body
- Cinch Connectors SMB Series 50Ω, Straight Body
- Cinch Connectors SMB Series 50Ω Straight Body