TE Connectivity, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 164-1420
- Mfr. Part No.:
- 1-1337475-0
- Brand:
- TE Connectivity
- RS Stock No.:
- 164-1420
- Mfr. Part No.:
- 1-1337475-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | SMB Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG174 A/U, RG188 A/U, RG316/U | |
| Operating Frequency | 0 to 4GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +165°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type SMB Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG174 A/U, RG188 A/U, RG316/U | ||
Operating Frequency 0 to 4GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +165°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
TE Connectivity 50 Ohm SMB Straight Plug
50 Ohm SMB straight plug with a hex crimp coaxial termination, snap-on coupler, a PTFE dielectric and gold plated brass body. This RF coaxial SMB plug is for use with RG-174/U, RG-188 A/U, RG-316/U, URM 95, KX3B and KX22A cables.
TE Connectivity - SMB Gold Plated
SMB 50Ω Connectors in clamp and crimp termination options.
Reliable and quick connect/ disconnect system
Recommended crimp tool stock no. 456-778
Recommended crimp tool stock no. 456-778

