FitBit Charge3 FB410GMWT-EU Special Edit

  • RS Stock No. 183-8415
  • Mfr. Part No. FB410GMWT-EU
  • Brand Fitbit
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Meet Fitbit Charge 3 voted 2018 Fitness Tracker of the Year by Wareable.
FITBIT CHARGE 3
Black/Graphite Aluminium Tracker
Fitbit Charge 3 reveals insights about your body, your fitness and everything in between – because the better you know yourself, the better you can be.

Specifications
Attribute Value
Model FitBit Charge 3
Step Tracking Yes
Distance Tracking Yes
Calorie Tracking Yes
Heart Rate Monitor Yes
Sleep Tracking Yes
Smartphone Functionality Yes
Touchscreen Yes
Connectivity Bluetooth
Dimensions 22.7 (Width)mm
3 In stock for FREE next working day delivery
Price Each
£ 124.99
(exc. VAT)
£ 149.99
(inc. VAT)
Units
Per unit
1 +
£124.99
Related Products
Fitbit Versa is a health & fitness smartwatch ...
Description:
Fitbit Versa is a health & fitness smartwatch that lasts 4+ days and features 24/7 heart rate, phone-free music, apps, coaching & more.Get personalised on-screen workouts that play on your wrist, coach you through each move and adapt based on your feedback Learn more about your runs and hikes by ...
Fitbit Versa is a health & fitness smartwatch ...
Description:
Fitbit Versa is a health & fitness smartwatch that lasts 4+ days and features 24/7 heart rate, phone-free music, apps, coaching & more.Get personalised on-screen workouts that play on your wrist, coach you through each move and adapt based on your feedback Learn more about your runs and hikes by ...
A slim heart rate wristband that tracks activity, ...
Description:
A slim heart rate wristband that tracks activity, sleep and exercise, displays notifications and sends Reminders to Move.Pure Pulse Heart Rate - Get continuous, wrist-based heart rate tracking & simplified heart rate zones.All-Day Activity - Track steps, distance, calories burned, active minutes, hourly activity & stationary time.Reminders to Move - ...
Meet Fitbit Charge 3 voted 2018 Fitness Tracker ...
Description:
Meet Fitbit Charge 3 voted 2018 Fitness Tracker of the Year by Wareable.FITBIT CHARGE 3Black/Graphite Aluminium Tracker Fitbit Charge 3 reveals insights about your body, your fitness and everything in between – because the better you know yourself, the better you can be.