![]() ![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
RS stock number | 181-9562 | ||||||||||||||||||||||
Product description: | FitBit ALTA HR (Gray/Large) | ||||||||||||||||||||||
Manufacturer/Brand: | Fitbit | ||||||||||||||||||||||
Manufacturer's part number: | FB408SGYL-EU | ||||||||||||||||||||||
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK |
181-9562 | |
FitBit ALTA HR (Gray/Large) | |
Fitbit | |
FB408SGYL-EU |
Date | Dec 11, 2019 |
A slim heart rate wristband that tracks activity, sleep and exercise, displays notifications and sends Reminders to Move.
PurePulse Heart Rate - Get continuous, wrist-based heart rate tracking & simplified heart rate zones.
All-Day Activity - Track steps, distance, calories burned, active minutes, hourly activity & stationary time.
Reminders to Move - Get friendly Reminders to Move that encourage you to reach an hourly goal of 250 steps.
Cardio Fitness Level - Get a better understanding of your fitness level and see how you can improve over time with a personalised Cardio Fitness Score.
Smartphone Notifications - See call, text & calendar alerts on display when your phone is nearby.
Auto Sleep Tracking & Silent Alarms - Automatically track your sleep quality & wake up peacefully with a silent alarm.
Sleep Stages - See your time in light, deep and REM stages to better understand your sleep quality.
SmartTrack - Automatically recognises select activities and records them in the exercise section of the Fitbit app.
Interchangeable Accessories - Switch up your look with accessory bands in metal, leather & more.
Long Battery Life - Battery life up to 7 days so you can track all day & night without needing a charge.
Tap Display - Tap to see your stats, time & notifications on an OLED display, plus customize your clock face.
Syncs Wirelessly - Sync stats wirelessly & automatically to computers and 200+ leading iOS, Android and Windows devices.
Attribute | Value |
---|---|
Model | ALTA HR |
Product Type | Fitness Tracker |
Step Tracking | Yes |
Distance Tracking | Yes |
Calorie Tracking | Yes |
Heart Rate Monitor | Yes |
Sleep Tracking | Yes |
Smartphone Functionality | Yes |
Connectivity | Bluetooth |
Colour | Grey |