FitBit ALTA HR (Black/Large)

  • RS Stock No. 181-9560
  • Mfr. Part No. FB408SBKL-EU
  • Brand Fitbit
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

A slim heart rate wristband that tracks activity, sleep and exercise, displays notifications and sends Reminders to Move.
PurePulse Heart Rate - Get continuous, wrist-based heart rate tracking & simplified heart rate zones.
All-Day Activity - Track steps, distance, calories burned, active minutes, hourly activity & stationary time.
Reminders to Move - Get friendly Reminders to Move that encourage you to reach an hourly goal of 250 steps.
Cardio Fitness Level - Get a better understanding of your fitness level and see how you can improve over time with a personalised Cardio Fitness Score.
Smartphone Notifications - See call, text & calendar alerts on display when your phone is nearby.
Auto Sleep Tracking & Silent Alarms - Automatically track your sleep quality & wake up peacefully with a silent alarm.
Sleep Stages - See your time in light, deep and REM stages to better understand your sleep quality.
SmartTrack - Automatically recognises select activities and records them in the exercise section of the Fitbit app.
Interchangeable Accessories - Switch up your look with accessory bands in metal, leather & more.
Long Battery Life - Battery life up to 7 days so you can track all day & night without needing a charge.
Tap Display - Tap to see your stats, time & notifications on an OLED display, plus customize your clock face.
Syncs Wirelessly - Sync stats wirelessly & automatically to computers and 200+ leading iOS, Android and Windows devices.

Specifications
Attribute Value
Model ALTA HR
Product Type Fitness Tracker
Step Tracking Yes
Distance Tracking Yes
Calorie Tracking Yes
Heart Rate Monitor Yes
Sleep Tracking Yes
Smartphone Functionality Yes
Connectivity Bluetooth
Colour Black
2 In stock for FREE next working day delivery
Price Each
£ 118.32
(exc. VAT)
£ 141.98
(inc. VAT)
Units
Per unit
1 +
£118.32
Related Products
Fitbit Versa is a health & fitness smartwatch ...
Description:
Fitbit Versa is a health & fitness smartwatch that lasts 4+ days and features 24/7 heart rate, phone-free music, apps, coaching & more.Get personalised on-screen workouts that play on your wrist, coach you through each move and adapt based on your feedback Learn more about your runs and hikes by ...
Fitbit Versa is a health & fitness smartwatch ...
Description:
Fitbit Versa is a health & fitness smartwatch that lasts 4+ days and features 24/7 heart rate, phone-free music, apps, coaching & more.Get personalised on-screen workouts that play on your wrist, coach you through each move and adapt based on your feedback Learn more about your runs and hikes by ...
Meet Fitbit Charge 3 voted 2018 Fitness Tracker ...
Description:
Meet Fitbit Charge 3 voted 2018 Fitness Tracker of the Year by Wareable.FITBIT CHARGE 3Black/Graphite Aluminium Tracker Fitbit Charge 3 reveals insights about your body, your fitness and everything in between – because the better you know yourself, the better you can be.
Meet Fitbit Charge 3 voted 2018 Fitness Tracker ...
Description:
Meet Fitbit Charge 3 voted 2018 Fitness Tracker of the Year by Wareable.FITBIT CHARGE 3Black/Graphite Aluminium Tracker Fitbit Charge 3 reveals insights about your body, your fitness and everything in between – because the better you know yourself, the better you can be.