Fitbit Versa Grey Smartwatch

  • RS Stock No. 181-9557
  • Mfr. Part No. FB505SRGY-EU
  • Brand Fitbit
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Fitbit Versa is a health & fitness smartwatch that lasts 4+ days and features 24/7 heart rate, phone-free music, apps, coaching & more.
Get personalised on-screen workouts that play on your wrist, coach you through each move and adapt based on your feedback
Learn more about your runs and hikes by enabling Connected GPS to see pace and distance on display, plus get a map of your route in the Fitbit app
Store and play 300+ songs on your watch
Connect Fitbit Versa to wireless Bluetooth headphones to listen to your favourite tunes without the wires
Access your favourite apps for fitness, sports, news, etc with a simple tap
See call, text or calendar notifications from your smartphone
4+ Day Battery Life
Track calorie burn, optimise effort during workouts, see your resting heart rate trends and discover your cardio fitness level
With a built-in NFC chip, you can use your credit and debit cards on-the-go, anywhere that accepts contactless payments
Track specific workouts with 15 modes including Run, Bike and Weights to see real-time stats on screen & get post-workout summaries
Automatically record select exercises
Track steps, heart rate, distance, calories burned, floors climbed, active minutes, hourly activity & stationary time.
Female Health - Use Versa and the Fitbit app to log your period, record symptoms & compare your cycle against other health stats like sleep, activity and weight
Personalised Reminders to remind you to stay active, get hydrated, stick to a sleep schedule and more
See your time spent in light, deep and REM sleep stages & get personalised insights to help you improve
Swimproof & Tracks Swims - Water resistant to 50M for wear in the pool or rain. Tracks laps, duration and calories burned during swim workouts
Cardio Fitness Level - Get a better understanding of your fitness level and see how you can improve over time with a personalised Cardio Fitness Score
Guided Breathing Sessions
Customisable Clockfaces
Syncs Wirelessly
Lightweight Design
Dashboard - Set goals, track progress and get a more complete picture of your health and fitness all on the Fitbit app

Specifications
Attribute Value
Model Versa
Step Tracking Yes
Distance Tracking Yes
Calorie Tracking Yes
Heart Rate Monitor Yes
Sleep Tracking Yes
Smartphone Functionality Yes
Touchscreen Yes
Connectivity Bluetooth
Colour Grey
4 In stock for FREE next working day delivery
Price Each
£ 169.99
(exc. VAT)
£ 203.99
(inc. VAT)
Units
Per unit
1 +
£169.99
Related Products
A slim heart rate wristband that tracks activity, ...
Description:
A slim heart rate wristband that tracks activity, sleep and exercise, displays notifications and sends Reminders to Move.Pure Pulse Heart Rate - Get continuous, wrist-based heart rate tracking & simplified heart rate zones.All-Day Activity - Track steps, distance, calories burned, active minutes, hourly activity & stationary time.Reminders to Move - ...
Meet Fitbit Charge 3 voted 2018 Fitness Tracker ...
Description:
Meet Fitbit Charge 3 voted 2018 Fitness Tracker of the Year by Wareable.FITBIT CHARGE 3Black/Graphite Aluminium Tracker Fitbit Charge 3 reveals insights about your body, your fitness and everything in between – because the better you know yourself, the better you can be.
Meet Fitbit Charge 3 voted 2018 Fitness Tracker ...
Description:
Meet Fitbit Charge 3 voted 2018 Fitness Tracker of the Year by Wareable.FITBIT CHARGE 3Black/Graphite Aluminium Tracker Fitbit Charge 3 reveals insights about your body, your fitness and everything in between – because the better you know yourself, the better you can be.
Meet Fitbit Charge 3 voted 2018 Fitness Tracker ...
Description:
Meet Fitbit Charge 3 voted 2018 Fitness Tracker of the Year by Wareable.FITBIT CHARGE 3Black/Graphite Aluminium Tracker Fitbit Charge 3 reveals insights about your body, your fitness and everything in between – because the better you know yourself, the better you can be.