Smart Motion Sensor, | Osram 230 → 240 V

  • RS Stock No. 176-8684
  • Mfr. Part No. 4058075801462
  • Brand Osram
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): RO
Product Details

OSRAM SubstiTUBE® Advanced T8 EM LED tubes for CCG-operated luminaires or line voltage now set themselves apart from the competition with new gains in efficiency and top quality, some of which is “Made in Germany.” The glass body keeps its shape and prevents the tubes from sagging.

Product benefits
Compact housing for mounting in tight spaces
Very low power loss thanks to high efficacy
Areas of application
Passive infra red sensor for ambient temperatures between -20 and +50 °C
Parking lots, warehouses, production areas, stairways
Product features
Lifetime: up to 50,000 h
One Connected sensor can operate up to 50 SubstiTUBE Connected tubes

Provides modes for 100 % and 20 % light output
Automatic switch-off function
Passive distributor
Available: Connected Sensor ST8 CR, Connected Sensor ST8 RT, Connected Sensor ST8 HB

Specifications
Attribute Value
Input Protocol Mains
Voltage Rating 230 → 240 V
Mains Frequency 50Hz
Discontinued product
Related Products
This Knightsbridge 14 W LED round bulkhead surface ...
Description:
This Knightsbridge 14 W LED round bulkhead surface mounted is energy efficient while still producing over 1000 lumen output. Made from a robust Polycarbonate with a specially designed diffuser ensures that Optimium Lumens are reached. With, a daylight colour output of light and a lifetime of 30000 hours this bulkhead ...
The AMA/AMBA series of MA motion sensors are ...
Description:
The AMA/AMBA series of MA motion sensors are designed to detect humans using infrared rays - irrespective of reflection, material or cleanliness. Other advantages of the AMBA/AMA series include thinner versions for easier device installation, built-in oscillation for certain versions, the sensors can be used over a wide range of ...
The Watchdog 280° MasterLINE is an electronic movement ...
Description:
The Watchdog 280° MasterLINE is an electronic movement detector for detecting thermal motion. Supplied complete with an IR remote control. Electronic movement detector for detecting thermal motionRemote control possible via IR remote control 6841 (included in delivery)Remote configurable via IR service remote control (RS 777-7738)With display for detection and operation ...
The SFH 9206 family from OSRAM Opto Semiconductors ...
Description:
The SFH 9206 family from OSRAM Opto Semiconductors are reflective sensors with a phototransistor output. They come in a surface-mounted (SMD) package containing and 950 nm LED and a silicon NPN phototransistor. The package also features a daylight filter.Suitable applications for the SFH 9206 reflective sensors include; position reporting, end ...