- RS Stock No.:
- 176-8696
- Mfr. Part No.:
- 4052899970571
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 176-8696
- Mfr. Part No.:
- 4052899970571
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OSRAM SubstiTUBE® Advanced T8 EM LED tubes for CCG-operated luminaires or line voltage now set themselves apart from the competition with new gains in efficiency and top quality, some of which is Made in Germany. The glass body keeps its shape and prevents the tubes from sagging.
Replaces conventional T8-EM fluorescent lamps with lengths of 590 mm, 900 mm, 1,200 mm and 1,500 mm
Extremely high efficiency of up to 160 lm/W
Ultra output version with luminous flux of 3,600 lm available
In the light colours 830, 840 and 865
Extremely long service life of up to 60,000 hours
5-year guarantee
With rotating end caps
Ideal areas of use:
For standard professional uses in production sites, warehouses, sales floors, underground garages and corridors
Splinter protection for special applications available upon request
Extremely high efficiency of up to 160 lm/W
Ultra output version with luminous flux of 3,600 lm available
In the light colours 830, 840 and 865
Extremely long service life of up to 60,000 hours
5-year guarantee
With rotating end caps
Ideal areas of use:
For standard professional uses in production sites, warehouses, sales floors, underground garages and corridors
Splinter protection for special applications available upon request
Specifications
Attribute | Value |
---|---|
Lamp Type | LED Lamp |
Length Metric | 1500mm |
Wattage | 24 W |
Lamp Size | T8 |
Lamp Base | G13 |
Colour Rendering Index | 80 |
Colour Temperature | 4000K |
Communication Protocol | ZigBee |
Colour Tone | Cool White |
Voltage Rating | 230 V |
Luminosity | 3600 lm |
Dimmable | Yes |
Life Hours | 50000h |
Series | SubstiTUBE |
Operating System | CCG |