- RS Stock No.:
- 180-9037
- Mfr. Part No.:
- PXS410/02/04P
- Brand:
- Bulgin
Discontinued product
- RS Stock No.:
- 180-9037
- Mfr. Part No.:
- PXS410/02/04P
- Brand:
- Bulgin
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
400 Series Smart Connector, Plug, Overmould pre-wired Connector, 02 M Cable
1 - wire EEPROM chip
Water and dustproof when mated with compatible connector
Water and dustproof when mated with compatible connector
IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
IP69K, Tested in accordance with DIN 40050/Part 9 IP6k9k
2 and 3 pole - 8A, 250V rating
4, 6 and 8 pole - 5A, 125V rating
10 and 12 pole - 1A, 50V rating
2.5mm contact engagement for electrical integrity Scoop proof contacts
Contact inserts are part of body moulding
Cable range from 3 to 7mm
Overall length (flex + flex in-line) 80mm
Gold plated contacts
Diameter over coupling ring 19.1mm
Pre-wired, overmoulded cable assemblies
Flex, Flex In-Line, Front Panel, Rear Panel and PCB mounting body styles
Plug and Socket versions in all body styles
Flame Retardant moulding material - Polyamide UL94-V0
Contacts supplied separately (except PCB versions)
Sealing caps available to maintain IP68 rating
Secure sealing system
Crimp and solder contacts
IP69K, Tested in accordance with DIN 40050/Part 9 IP6k9k
2 and 3 pole - 8A, 250V rating
4, 6 and 8 pole - 5A, 125V rating
10 and 12 pole - 1A, 50V rating
2.5mm contact engagement for electrical integrity Scoop proof contacts
Contact inserts are part of body moulding
Cable range from 3 to 7mm
Overall length (flex + flex in-line) 80mm
Gold plated contacts
Diameter over coupling ring 19.1mm
Pre-wired, overmoulded cable assemblies
Flex, Flex In-Line, Front Panel, Rear Panel and PCB mounting body styles
Plug and Socket versions in all body styles
Flame Retardant moulding material - Polyamide UL94-V0
Contacts supplied separately (except PCB versions)
Sealing caps available to maintain IP68 rating
Secure sealing system
Crimp and solder contacts
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 5A |
Body Orientation | Straight |
Series | 400 |
Voltage Rating | 125 V ac/dc |
Pole Format | 4P |
Contact Plating | Gold |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Contact Material | Copper Alloy |