- RS Stock No.:
- 176-8695
- Mfr. Part No.:
- 4052899970588
- Brand:
- Osram
- RS Stock No.:
- 176-8695
- Mfr. Part No.:
- 4052899970588
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OSRAM SubstiTUBE® Advanced T8 EM LED tubes for CCG-operated luminaires or line voltage now set themselves apart from the competition with new gains in efficiency and top quality, some of which is Made in Germany. The glass body keeps its shape and prevents the tubes from sagging.
Replaces conventional T8-EM fluorescent lamps with lengths of 590 mm, 900 mm, 1,200 mm and 1,500 mm
Extremely high efficiency of up to 160 lm/W
Ultra output version with luminous flux of 3,600 lm available
In the light colours 830, 840 and 865
Extremely long service life of up to 60,000 hours
5-year guarantee
With rotating end caps
Ideal areas of use:
For standard professional uses in production sites, warehouses, sales floors, underground garages and corridors
Splinter protection for special applications available upon request
Extremely high efficiency of up to 160 lm/W
Ultra output version with luminous flux of 3,600 lm available
In the light colours 830, 840 and 865
Extremely long service life of up to 60,000 hours
5-year guarantee
With rotating end caps
Ideal areas of use:
For standard professional uses in production sites, warehouses, sales floors, underground garages and corridors
Splinter protection for special applications available upon request
Specifications
Attribute | Value |
---|---|
Length Metric | 1500mm |
Wattage | 24 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 3600 lm |
Colour Temperature | 6500K |
Colour Tone | Cool Daylight |
Voltage Rating | 230 V |
Life Hours | 50000h |
Series | SubstiTUBE |
Related links
- Osram SubstiTUBE 800 lm 6.6 W LED Tube Light, T8 (603mm)
- Osram SubstiTUBE 1100 lm 7.3 W LED Tube Light, T8 (603mm)
- Osram SubstiTUBE 3700 lm 23.1 W LED Tube Light, T8 (1513mm)
- Orbitec LED LAMPS - T8 SPECIAL TUBE FOR BUTCHERY 2150 lm 24 W LED...
- SHOT 3600 lm 24 W LED Tube Light 5ft (1500mm)
- Osram ST8AU-CON 3600 lm 24 W LED Tube Light 5ft (1513mm)
- Osram SubstiTUBE 720 lm 6.6 W LED Tube Light, T8 (603mm)
- Osram SubstiTUBE 2100 lm 13.1 W LED Tube Light, T8 (1212mm)