- RS Stock No.:
- 914-1396
- Mfr. Part No.:
- 1280-103
- Brand:
- Abbatron
Discontinued product
- RS Stock No.:
- 914-1396
- Mfr. Part No.:
- 1280-103
- Brand:
- Abbatron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Convenience Outlet 110Vac
American style straight blade flanged socket
Voltage Rating 125 V
Current Rating 15A
Power cable leads AWG 14
Ground cable lead AWG 16
Colour Black
Spring clip
Voltage Rating 125 V
Current Rating 15A
Power cable leads AWG 14
Ground cable lead AWG 16
Colour Black
Spring clip
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Cable Mount |
Termination Method | Wire Lead |
Body Orientation | Straight |
Bulkhead | No |