Cinch Connectors SMA Series, jack Bulkhead Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 885-9406
- Mfr. Part No.:
- 141-0594-421
- Brand:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-9406
- Mfr. Part No.:
- 141-0594-421
- Brand:
- Cinch Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SMA Cable Connectors
Cinch Connectivity range of professional grade crimp or solder cable mount SMA connectors have a stainless steel body and gold plated contact pin. The SMA connectors are available in a variety of configurations to suit any application.
Wide operating frequency range - See manufacturers data sheet for permissible GHz range
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Bulkhead Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG402 |
Bulkhead | No |
Operating Frequency | 25GHz |
Body Plating | Gold |
Polarity | Normal |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Series Number | 141 |
Mating Type | Threaded |