- RS Stock No.:
- 885-9403
- Mfr. Part No.:
- 142-1901-821
- Brand:
- Cinch
- RS Stock No.:
- 885-9403
- Mfr. Part No.:
- 142-1901-821
- Brand:
- Cinch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SMA Cable Connectors
Cinch Connectivity range of professional grade crimp or solder cable mount SMA connectors have a stainless steel body and gold plated contact pin. The SMA connectors are available in a variety of configurations to suit any application.
Wide operating frequency range - See manufacturers data sheet for permissible GHz range
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female, Male |
Impedance | 50Ω |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold over Nickel over Copper |
Polarity | Normal |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |
Series Number | 142 |
Mating Type | Quick Connect |
Related links
- Amphenol RF SMA Series Female 50Ω, Right Angle Body
- Cinch Connectors SMA Series Female 50Ω, Right Angle Body
- Cinch SMA HF Series 50Ω Straight Body
- Cinch Connectors SMA Series 50Ω Right Angle Body
- Samtec SMA Series 50Ω Straight Body
- Cinch Connectors SMA Series Female 50Ω, Straight Body
- RS PRO Female 50Ω Straight Body
- Cinch Connectors SMA Series 50Ω Straight Body