Rosenberger Right Angle 50Ω PCB Mount SMA Jack, Solder Termination

  • RS Stock No. 819-4138
  • Mfr. Part No. 32K201-400L5
  • Brand Rosenberger
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

Rosenberger SMA RF Coaxial Jack PCB Mount Connectors

A range of 50 OHM SMA PCB mount RF coaxial connectors available as straight and right angle RF coax jacks. These 50 OHM PCB RF coax connectors have a mating face according to IEC 60169-15; EN 122110; MIL-STD-348A.

Rosenberger SMA RF Coaxial Connectors

Specifications
Attribute Value
Gender Female
Mounting Type PCB Mount
Body Orientation Right Angle
Termination Method Solder
Bulkhead No
Impedance 50Ω
Operating Frequency 0 → 18GHz
Body Plating Gold
Mating Type Screw On
Series SMA
Series Number 32K201
Voltage Rating 480 V
Contact Plating Gold
Contact Material Beryllium Copper
27 In stock for FREE next working day delivery
Price Each
£ 8.25
(exc. VAT)
£ 9.90
(inc. VAT)
Units
Per unit
1 - 9
£8.25
10 - 24
£7.80
25 - 49
£7.40
50 - 99
£7.01
100 +
£6.80
Related Products
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω SMA PCB mount jacks. This range of SMA jacks have gold plated brass bodies and gold plated beryllium copper centre contacts. These subminiature connectors feature a screw coupling mechanism ensuring a secure connection and high performance. Interface according to IEC 60169-15, ...
This is a 27GHz SMA jack feed through ...
Description:
This is a 27GHz SMA jack feed through connector with probe contact. These products are designed to mate with standard SMA connectors and maintains the same mechanical characteristics. This series includes passivated or gold plated stainless steel bodies, Teflon insulators, and gold-plated beryllium-copper center contacts. Impedance: 50 OHMFrequency Range: DC-27 ...
This is a SSMA jack connector for PC ...
Description:
This is a SSMA jack connector for PC board application. It is a solder mount type connector with a .016" pin. SSMA connectors are microminiature RF connectors with a screw-coupling, which are similar to SMA series but designed for smaller diameter semi-rigid cable. Although smaller in size, they can provide ...
From the trusted RS PRO brand, this SMA ...
Description:
From the trusted RS PRO brand, this SMA connector is a robust and reliable solution to RF connection and has a DC-18 GHz frequency range. It is edge mounting, so-called because it is designed to be mounted efficiently on the edge of a printed circuit board.With gold plated beryllium copper ...