- RS Stock No.:
- 819-4122
- Mfr. Part No.:
- 32K107-306L5
- Brand:
- Rosenberger
51 In stock - FREE next working day delivery available
Added
Price Each
£17.68
(exc. VAT)
£21.22
(inc. VAT)
Units | Per unit |
1 - 9 | £17.68 |
10 - 24 | £17.06 |
25 - 49 | £15.97 |
50 - 99 | £15.22 |
100 + | £14.83 |
- RS Stock No.:
- 819-4122
- Mfr. Part No.:
- 32K107-306L5
- Brand:
- Rosenberger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger SMA RF Coaxial Plug and Jack Cable Mount Connectors
A range of 50 OHM SMA RF coaxial connectors available as straight or right angle coax plugs and straight coax jacks for use with a variety of coaxial cable types. These 50 OHM SMA RF coaxial cable jack and plug connectors have a mating interface according to IEC 60169-15; EN 122110; MIL-STD-348A. SMA coax connectors with crimp terminations are supplied with a crimp ferrule. For suitable RF cable types please refer to additional data table
Rosenberger SMA RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Flexible |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Series Number | 32K107 |
Mating Type | Screw On |