- RS Stock No.:
- 713-1044
- Mfr. Part No.:
- 1052067-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 713-1044
- Mfr. Part No.:
- 1052067-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
90° Cable plug (solder)
Gold Plated
Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.
Good high frequency performance at high power ratings in small diameters
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG188 |
Bulkhead | No |
Operating Frequency | 0 to 12.4GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Copper |
- RS Stock No.:
- 713-1044
- Mfr. Part No.:
- 1052067-1
- Brand:
- TE Connectivity