Radiall, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 414-1206
- Mfr. Part No.:
- R124153003W
- Brand:
- Radiall
Bulk discount available
Subtotal (1 unit)*
£10.89
(exc. VAT)
£13.07
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 138 left, ready to ship
- Plus 200 left, shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £10.89 |
| 15 - 49 | £9.77 |
| 50 - 99 | £9.25 |
| 100 - 249 | £8.16 |
| 250 + | £7.69 |
*price indicative
- RS Stock No.:
- 414-1206
- Mfr. Part No.:
- R124153003W
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Cable Type | RG405 | |
| Bulkhead | No | |
| Operating Frequency | 0 to 12.4GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Contact Material | Brass | |
| Contact Plating | Gold over Copper | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Coaxial Connector Type SMA Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Cable Type RG405 | ||
Bulkhead No | ||
Operating Frequency 0 to 12.4GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
Contact Material Brass | ||
Contact Plating Gold over Copper | ||
90° Plug Solder

90°plug
Approvals
-
Radiall SMA Commercial
SMA crimp termination types for use with a variety of flexible and semi-rigid cables
Cable plugs in captive contact form for mechanical reliability in adverse conditions, or non-captive form for optimum electrical performance
Bulkhead and panel types have captive contacts
Centre contacts require soldering unless otherwise stated
Connectors are available in gold plated and white bronze plated brass
End terminations and attenuators are in nickel plated brass
Cable plugs in captive contact form for mechanical reliability in adverse conditions, or non-captive form for optimum electrical performance
Bulkhead and panel types have captive contacts
Centre contacts require soldering unless otherwise stated
Connectors are available in gold plated and white bronze plated brass
End terminations and attenuators are in nickel plated brass

