- RS Stock No.:
- 194-3205
- Mfr. Part No.:
- 135101-01-12.00
- Brand:
- Amphenol RF
1 In stock - FREE next working day delivery available
Added
Price Each
£11.85
(exc. VAT)
£14.22
(inc. VAT)
Units | Per unit |
1 - 9 | £11.85 |
10 - 24 | £11.40 |
25 - 49 | £10.97 |
50 + | £10.58 |
- RS Stock No.:
- 194-3205
- Mfr. Part No.:
- 135101-01-12.00
- Brand:
- Amphenol RF
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Product Details
Amphenol SMA Series
Using a threaded interface, SMA 50 Ohm connectors are semi-precision units that provide excellent electrical performance from DC to 26.5 GHz and outstanding mechanical durability. SMA connectors feature stainless steel or brass construction and - 36 threaded coupling, which offers high performance in a compact design. For phase array radar, test equipment, ILS landing systems and other instrumentation using phase matching techniques, SMA interconnects offer a precise and simple means of phase adjustment for microwave devices. Built in accordance with MIL-C-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these specification mating diameters regardless of manufacturer.
Features and Benefits
- Light weight, compact and vibration proof design
- Low cost commercial grade (Brass SMA) available in nickel or gold plating
- Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables
Applications
- Base stations
- Antennas
- Telecommunications
- Instrumentation
- PC/LAN
Amphenol SMA Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Body Orientation | Straight |
Cable Type | RG316 |
Series | SMA |
Related links
- Amphenol RF 132102 Series 50Ω Straight Body
- Amphenol RF SMA Series Male SMA to Male SMA Coaxial Cable RG316...
- Amphenol RF 50Ω Straight Body
- Amphenol RF 132114RP Series 50Ω Straight Body
- Amphenol RF SMA Series 50Ω Straight Body
- Molex 73404 Series 50Ω Straight Body
- Amphenol RF 172224 Series 50Ω, Straight Body
- Amphenol RF Male SMA to Male SMA Coaxial Cable Terminated