- RS Stock No.:
- 181-0100
- Mfr. Part No.:
- 60312202114513
- Brand:
- Wurth Elektronik
24 In stock - FREE next working day delivery available
Added
Price Each
£8.98
(exc. VAT)
£10.78
(inc. VAT)
Units | Per unit |
1 - 24 | £8.98 |
25 - 99 | £8.27 |
100 - 249 | £7.67 |
250 - 499 | £7.13 |
500 + | £6.68 |
- RS Stock No.:
- 181-0100
- Mfr. Part No.:
- 60312202114513
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-SMA is a End Launch mount, straight oriented, jack 6.35 SQ flange flat tab for 1.6mm PCB.
RoHS compliant
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body material
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body material
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Edge Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 18GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |
Related links
- RS PRO 50Ω Straight Body
- Molex SMA Series 50Ω Straight Body
- Telegartner 50Ω Straight Body
- Mueller Electric 50Ω Straight Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Straight Body
- Cinch Connectors SMA Series 50Ω Straight Body
- Cinch SMA Series 50Ω Straight Body
- Yuetsu Solder Termination, Straight Body