- RS Stock No.:
- 181-0093
- Mfr. Part No.:
- 60312202114511
- Brand:
- Wurth Elektronik
272 In stock - FREE next working day delivery available
Added
Price Each
£10.62
(exc. VAT)
£12.74
(inc. VAT)
Units | Per unit |
1 - 24 | £10.62 |
25 - 99 | £9.79 |
100 - 249 | £9.07 |
250 - 499 | £8.44 |
500 + | £7.92 |
- RS Stock No.:
- 181-0093
- Mfr. Part No.:
- 60312202114511
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-SMA is a End Launch mount, straight oriented, jack flat tab with THT grounding pins for 2.8mm PCB.
RoHS compliant
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body material
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body material
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Surface Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 18GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |
Related links
- Amphenol RF SMA Series 50Ω Straight Body
- Molex 50Ω Straight Body
- Rosenberger SMA Series 50Ω Straight Body
- Telegartner 50Ω Straight Body
- Molex SMA Series 50Ω Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Right Angle Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Right Angle Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Straight Body