- RS Stock No.:
- 181-0092
- Mfr. Part No.:
- 63012202124505
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 181-0092
- Mfr. Part No.:
- 63012202124505
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Edge Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 18GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold over Nickel |
Polarity | Reverse |
Maximum Operating Temperature | +165°C |
Series | WR-RPSMA |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |
Related links
- RS PRO 50Ω Straight Body
- Amphenol RF 50Ω Straight Body
- Mueller Electric 50Ω Straight Body
- Telegartner 50Ω Straight Body
- Mueller Electric Solder Termination, Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Right Angle Body
- Yuetsu Solder Termination, Straight Body