- RS Stock No.:
- 181-0046
- Mfr. Part No.:
- 60314202124525
- Brand:
- Wurth Elektronik
15 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£10.17
(exc. VAT)
£12.20
(inc. VAT)
Units | Per unit |
1 - 9 | £10.17 |
10 - 49 | £9.36 |
50 - 99 | £8.69 |
100 - 499 | £8.10 |
500 + | £7.58 |
- RS Stock No.:
- 181-0046
- Mfr. Part No.:
- 60314202124525
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-SMA is an end launch mount, straight plug brass round post for 1.6mm PCB with brass body and contact material.
RoHS compliant
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Edge Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 18GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |
Related links
- Molex SMA Series 50Ω Straight Body
- Samtec SMA Series 50Ω Straight Body
- Mueller Electric Solder Termination, Straight Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Straight Body
- Cinch Connectors SMA Series 50Ω Straight Body
- Yuetsu Solder Termination, Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Right Angle Body
- Cinch SMA Series 50Ω Straight Body