- RS Stock No.:
- 181-0043
- Mfr. Part No.:
- 60312102114405
- Brand:
- Wurth Elektronik
478 In stock - FREE next working day delivery available
Added
Price Each
£7.55
(exc. VAT)
£9.06
(inc. VAT)
Units | Per unit |
1 - 24 | £7.55 |
25 - 99 | £6.95 |
100 - 249 | £6.45 |
250 - 499 | £6.01 |
500 + | £5.61 |
- RS Stock No.:
- 181-0043
- Mfr. Part No.:
- 60312102114405
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-SMA is a SMT mount, straight oriented, jack brass SMA connector.
RoHS compliant
Beryllium copper contact material
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
Beryllium copper contact material
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Surface Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 18GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |
Related links
- Amphenol RF SMA Series 50Ω Straight Body
- Rosenberger SMA Series 50Ω Straight Body
- Molex SMA Series 50Ω Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Right Angle Body
- Samtec SMA Series 50Ω Straight Body
- Wurth Elektronik WR-SMB Series Solder Termination, Straight Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Right Angle Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Straight Body