- RS Stock No.:
- 181-0036
- Mfr. Part No.:
- 60312042114504
- Brand:
- Wurth Elektronik
48 In stock - FREE next working day delivery available
Added
Price Each
£8.00
(exc. VAT)
£9.60
(inc. VAT)
Units | Per unit |
1 - 24 | £8.00 |
25 - 99 | £7.37 |
100 - 249 | £6.83 |
250 - 499 | £6.36 |
500 + | £5.96 |
- RS Stock No.:
- 181-0036
- Mfr. Part No.:
- 60312042114504
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-SMA is a THT mount, straight oriented, rear mount bulkhead jack brass SMA connector with brass body and nut material.
RoHS compliant
Beryllium copper contact material
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
Beryllium copper contact material
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | PCB Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 18GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |