- RS Stock No.:
- 181-0031
- Mfr. Part No.:
- 60313002124523
- Brand:
- Wurth Elektronik
70 In stock - FREE next working day delivery available
Added
Price Each
£9.90
(exc. VAT)
£11.88
(inc. VAT)
Units | Per unit |
1 - 9 | £9.90 |
10 - 49 | £9.11 |
50 - 99 | £8.45 |
100 - 499 | £7.88 |
500 + | £7.37 |
- RS Stock No.:
- 181-0031
- Mfr. Part No.:
- 60313002124523
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-SMA is a THT mount, right angle plug SMA connector with brass body material.
RoHS compliant
Beryllium copper contact material
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
Beryllium copper contact material
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Standard |
Operating Frequency | 18GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |