- RS Stock No.:
- 181-0030
- Mfr. Part No.:
- 60312002114503
- Brand:
- Wurth Elektronik
112 In stock - FREE next working day delivery available
14 available from Europe for delivery within 1 working day(s).
Added
Price Each
£4.84
(exc. VAT)
£5.81
(inc. VAT)
Units | Per unit |
1 - 24 | £4.84 |
25 - 99 | £4.46 |
100 - 249 | £4.13 |
250 - 499 | £3.84 |
500 + | £3.60 |
- RS Stock No.:
- 181-0030
- Mfr. Part No.:
- 60312002114503
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 18GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |
Related links
- Rosenberger SMA Series 50Ω Straight Body
- Cinch Connectors SMA Series 50Ω Right Angle Body
- Rosenberger 50Ω Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Right Angle Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Right Angle Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Straight Body
- Samtec SMA Series 50Ω Right Angle Body
- Molex SMA Series 50Ω Right Angle Body