Wurth Elektronik Straight Edge Mount SMA Connector, Solder Termination, Reverse Polarity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details
Specifications
Attribute Value
Gender Female
Mounting Type Edge Mount
Body Orientation Straight
Termination Method Solder
Polarity Reverse
Operating Frequency 18GHz
Minimum Operating Temperature -65°C
Body Plating Gold over Nickel
Maximum Operating Temperature +165°C
Mating Type Threaded
Series WR-RPSMA
Size Standard
Contact Material Brass
Contact Plating Gold over Nickel
Available to back order for despatch 20/03/2020
Price Each (In a Tray of 180)
£ 4.563
(exc. VAT)
£ 5.476
(inc. VAT)
Units
Per unit
Per Tray*
180 +
£4.563
£821.34
*price indicative
Related Products
Gold-plated brass, edge-mount SMA connectors for printed circuit ...
Description:
Gold-plated brass, edge-mount SMA connectors for printed circuit board (PCB) mounting. Three versions are available:- CON-SMA-EDGE - SMA Female (RS 125-8190)- CON-SMA-EDGE-S - Small Footprint SMA Female (RS 125-8191)- CON-SMA-EDGE-SRP - Small Footprint SMA Female (RS 125-8192). Straight jack, SMA female connector Beryllium copper, gold-plated contacts Teflon insulator Thread: 1/4-36UNS-2ASuitable ...
The Connex SMA connectors are semi-precision, sub-miniature, high-frequency ...
Description:
The Connex SMA connectors are semi-precision, sub-miniature, high-frequency connectors which offer reliable broadband performance DC to 18GHz with low reflection and constant 50 ohm impedance. The main features are high mechanical strength, high durability and low VSWR. Matured design principles, careful manufacturing at all stages and a thorough quality assurance ...
RSMA1111A1-3GT50G-1A-50 | Amphenol Straight 50Ω Cable Mount SMA ...
Description:
RSMA1111A1-3GT50G-1A-50 | Amphenol Straight 50Ω Cable Mount SMA Connector, Crimp Termination, Reverse Polarity RG223
60312242114510 | Wurth Elektronik Straight Edge Mount Bulkhead ...
Description:
60312242114510 | Wurth Elektronik Straight Edge Mount Bulkhead Fitting SMA Connector, Solder Termination