- RS Stock No.:
- 180-9926
- Mfr. Part No.:
- 63012042124504
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 180-9926
- Mfr. Part No.:
- 63012042124504
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-RPSMA is a THT mount, right angle, jack reverse polarity RP SMA connector with brass body material.
RoHS & lead free compliant
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 18GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -65°C |
Polarity | Reverse |
Maximum Operating Temperature | +165°C |
Series | WR-RPSMA |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |
Related links
- Amphenol RF 50Ω Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Right Angle Body
- Telegartner 50Ω Straight Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Right Angle Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Molex 73300 Series 50Ω Straight Body
- Wurth Elektronik WR-SMB Series Solder Termination, Straight Body
- RS PRO 50Ω Straight Body