- RS Stock No.:
- 179-1985
- Mfr. Part No.:
- 73386-0224
- Brand:
- Molex
- RS Stock No.:
- 179-1985
- Mfr. Part No.:
- 73386-0224
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
50 Ohms, SMA PCB Jack Receptacle, Vertical, with Standoffs, 80 Pieces Per Tray
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Subminiature |
Bulkhead | No |
Operating Frequency | 4GHz |
Body Plating | Nickel |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Series Number | 73386 |
Mating Type | Threaded |