- RS Stock No.:
- 179-1557
- Mfr. Part No.:
- 73391-0080
- Brand:
- Molex
235 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.796
(exc. VAT)
£2.155
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £1.796 | £8.98 |
*price indicative |
- RS Stock No.:
- 179-1557
- Mfr. Part No.:
- 73391-0080
- Brand:
- Molex
Technical Reference
Legislation and Compliance
Product Details
50 Ohms, SMA Jack, Right-Angle, PCB with Reverse Polarity
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Subminiature |
Bulkhead | No |
Operating Frequency | 18GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |
Series Number | 73391 |