- RS Stock No.:
- 174-9972
- Mfr. Part No.:
- 145-0901-821
- Brand:
- Cinch
- RS Stock No.:
- 174-9972
- Mfr. Part No.:
- 145-0901-821
- Brand:
- Cinch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Johnson 2.92mm Series Connector provides an excellent solution for demanding applications requiring high frequency transmission.
Although similar to the SMA interface, a smaller internal body diameter (2.92mm) and air dielectric provide a higher cutoff frequency and other
key advantages
Although similar to the SMA interface, a smaller internal body diameter (2.92mm) and air dielectric provide a higher cutoff frequency and other
key advantages
Superior electrical performance to 40 GHz
Female contacts have a unique three-slot construction
Mating interface control provides consistent electrical performance
Female contacts have a unique three-slot construction
Mating interface control provides consistent electrical performance
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 40GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | SMK |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |
Series Number | 145 |