- RS Stock No.:
- 174-9966
- Mfr. Part No.:
- 145-0693-002
- Brand:
- Cinch
2 In stock - FREE next working day delivery available
Added
Price Each
£23.71
(exc. VAT)
£28.45
(inc. VAT)
Units | Per unit |
1 - 4 | £23.71 |
5 - 9 | £21.34 |
10 + | £19.99 |
- RS Stock No.:
- 174-9966
- Mfr. Part No.:
- 145-0693-002
- Brand:
- Cinch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cinch SMA Connector
The Cinch SMK145 series male cable mount connector with quick connect connection. This straight connector provides an excellent solution for demanding applications that require high-frequency transmission. It has gold-plated beryllium copper contacts. It has a voltage rating of 335VAC.
Features and Benefits
Impedance is 50ohm
Mating interface control provides consistent electrical performance
Operating temperature ranges between -65°C and 165°C
Support RG405 cable type
Unique three-slot construction for female contact
Mating interface control provides consistent electrical performance
Operating temperature ranges between -65°C and 165°C
Support RG405 cable type
Unique three-slot construction for female contact
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG405 |
Bulkhead | No |
Operating Frequency | 0 to 40GHz |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | SMK |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Quick Connect |
Series Number | 145 |