- RS Stock No.:
- 170-7002
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£6.20
(exc. VAT)
£7.44
(inc. VAT)
Units | Per unit |
1 - 9 | £6.20 |
10 - 24 | £5.69 |
25 - 49 | £5.43 |
50 - 99 | £5.17 |
100 + | £4.79 |
- RS Stock No.:
- 170-7002
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
This is a SSMA plug connector for cable application. The RG405/U(UT.085") is the suitable cable for this connector. We suggest that the center contact be assembled with the cable inner conductor by soldering, and the body be soldered on the cable for transmission and fixing. SSMA connectors are microminiature RF connectors with a screw-coupling, which are similar to SMA series but designed for smaller diameter semi-rigid cable. Although smaller in size, they can provide repeatable electrical performance from DC to 38 GHz.
Impedance: 50 OHM
Frequency Range: DC-4 GHz
V.S.W.R: 1.29 MAX
Applicable cable: RG405/U(.085")
Finish: gold plated center contact & body
Refer to recommended assembly instructionCM-03
Frequency Range: DC-4 GHz
V.S.W.R: 1.29 MAX
Applicable cable: RG405/U(.085")
Finish: gold plated center contact & body
Refer to recommended assembly instructionCM-03
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG405/U |
Size | Standard |
Bulkhead | No |
Operating Frequency | 38GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Polarity | Normal |
Series | SSMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Related links
- Telegartner 50Ω Straight Body
- Amphenol RF 50Ω Straight Body
- TE Connectivity 50Ω Straight Body
- Amphenol RF 132102 Series 50Ω Straight Body
- Huber+Suhner 11_SMA-50-2-65/119_NE Series 50Ω Straight Body
- TE Connectivity SMA Series 50Ω Straight Body
- TE Connectivity 1050757 Series 50Ω Straight Body
- Amphenol 50Ω Straight Body