- RS Stock No.:
- 170-6943
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 170-6943
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
This is a 27GHz SMA jack connector for cable application. The RG402/U(UT.141") is the suitable cable for this connector. We suggest that the center contact be assembled with the cable inner conductor by soldering and the body be soldered on the cable for transmission and fixing. Designed to mate with standard SMA connectors and maintain the same mechanical characteristics. This series includes passivated or gold plated stainless steel bodies, Teflon insulatore and gold-plated berylium copper center contacts
Impedance: 50 OHM
Frequency Range: DC-26.5 GHz
V.S.W.R: 1.16 MAX@18 GHz, 1.2 MAX@26.5 GHz
RF/Microwave systems and components.
Finish: gold plated center contact & body
Refer to recommended assembly instructionCM-18
Frequency Range: DC-26.5 GHz
V.S.W.R: 1.16 MAX@18 GHz, 1.2 MAX@26.5 GHz
RF/Microwave systems and components.
Finish: gold plated center contact & body
Refer to recommended assembly instructionCM-18
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG402/U |
Size | Standard |
Bulkhead | No |
Operating Frequency | 26.5GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Polarity | Normal |
Series | SMA 27G |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |