- RS Stock No.:
- 170-2462
- Mfr. Part No.:
- R125303000
- Brand:
- Radiall
Available to back order for despatch 17/06/2024
Added
Price Each (In a Box of 100)
£14.925
(exc. VAT)
£17.91
(inc. VAT)
Units | Per unit | Per Box* |
100 + | £14.925 | £1,492.50 |
*price indicative |
- RS Stock No.:
- 170-2462
- Mfr. Part No.:
- R125303000
- Brand:
- Radiall
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Radiall 50 Ohm SMA RF Coaxial Bulkhead Mount Crimp Jack, Stainless Steel Body
50 Ohm SMA RF coaxial bulkhead mount jack connectors with screw on mating, crimp / solder terminations, a gold plated stainless steel body and gold plated centre contact. These 50 Ohm SMA RF coax panel mount jacks are supplied with panel and clamp nuts and are suitable for use on a maximum panel thickness of 3.2mm and compatible with a variety of RF coaxial cable types.
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Bulkhead |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG188, RG316 |
Bulkhead | No |
Operating Frequency | 0 to 12.4GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Related links
- Amphenol RF SMA Series Female 50Ω, Right Angle Body
- Radiall Right Angle 50Ω Cable Mount SMA Connector RG316
- Radiall 50Ω Right Angle Body
- RS PRO 50Ω Straight Body
- Radiall Straight 50Ω Cable Mount SMA Connector RG316
- Radiall 50Ω, Straight Body
- Radiall Straight 50Ω Panel Mount SMA Bulkhead Solder Termination...
- Amphenol RF N-Type Series 50Ω, Straight Body