- RS Stock No.:
- 171-4980
- Mfr. Part No.:
- HOA1877-003
- Brand:
- Honeywell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 171-4980
- Mfr. Part No.:
- HOA1877-003
- Brand:
- Honeywell
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Slotted Optical Switch, HOA1877 Series
The HOA1877 series from Honeywell are a family of slotted optical switches. They are IR sensors with a phototransistor or photodarlington output. A 9.53 mm slot width and a high optical axis position makes the HOA1877 series ideal for various applications. These applications include; printers, motion control, data storage and medical equipment.
Features of the HOA1877 slotted optical switches:
IR transmissive sensor
Through hole with mounting tabs
Wide operating temperature
Coupled current: 0.5 mA
IR transmissive sensor
Through hole with mounting tabs
Wide operating temperature
Coupled current: 0.5 mA
Slotted Optical Switches, Honeywell
Specifications
Attribute | Value |
---|---|
Output Device | Photodarlington |
Number of Channels | 1 |
Typical Rise Time | 75000ns |
Typical Fall Time | 75000ns |
Mounting Type | Screw Mount |
Number of Pins | 4 |
Dimensions | 31.75 x 7.62 x 15.88mm |
Height | 15.88mm |
Length | 31.75mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Slot Width | 9.52mm |
Width | 7.62mm |
Operating Temperature Range | -55 → +100°C |