HOS4891-002 Honeywell, Screw Mount Slotted Optical Switch, Photodiode Output
- RS Stock No.:
- 304-560
- Mfr. Part No.:
- HOS4891-002
- Brand:
- Honeywell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.89
(exc. VAT)
£7.07
(inc. VAT)
- RS Stock No.:
- 304-560
- Mfr. Part No.:
- HOS4891-002
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Output Device | Photodiode | |
| Typical Rise Time | 60ns | |
| Typical Fall Time | 15ns | |
| Mounting Type | Screw Mount | |
| Package Type | Plastic | |
| Number of Pins | 5 | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Slot Width | 3.05mm | |
| Width | 3.05mm | |
| Operating Temperature Range | -40 → +70°C | |
Select all | ||
|---|---|---|
Brand Honeywell | ||
Output Device Photodiode | ||
Typical Rise Time 60ns | ||
Typical Fall Time 15ns | ||
Mounting Type Screw Mount | ||
Package Type Plastic | ||
Number of Pins 5 | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Slot Width 3.05mm | ||
Width 3.05mm | ||
Operating Temperature Range -40 → +70°C | ||
- COO (Country of Origin):
- MX
Slotted Optical Switch, TTL output
Infrared LED, photodiode, amplifier, voltage regulator, Schmitt trigger and output stage in one package.
1.52mm aperture
High noise immunity
TTL compatible
Moulded mounting tabs for screw fixing
High noise immunity
TTL compatible
Moulded mounting tabs for screw fixing


Slotted Optical Switches, Honeywell

