- RS Stock No.:
- 843-0581
- Mfr. Part No.:
- MXS16-30A
- Brand:
- SMC
Available to back order for despatch 03/05/2024
Added
Price Each
£411.86
(exc. VAT)
£494.23
(inc. VAT)
Units | Per unit |
1 + | £411.86 |
- RS Stock No.:
- 843-0581
- Mfr. Part No.:
- MXS16-30A
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Air Slide Table Series MXS
SMC MXS series of air slide tables provide the user with a solution for applications which require precise movement and offers a movement range of 10 - 150mm. This is achieved within the MXS series by an integrated cross roller bearing and guide coupled with compact air cylinders for compact force generation.
Available in various bore & stroke sizes to ensure your application is covered
CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 16mm |
Manufacturer Series | MXS |
Action | Double |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber Bumper |
Dimensions | 87 x 62 x 40mm |
Weight | 580g |
Length | 87mm |
Width | 62mm |
Absolute Maximum Pressure | 1.05MPa |
Height | 40mm |
Related links
- SMC Pneumatic Guided Cylinder - 6mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - Series MXS 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - Series MXS 16mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS20 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS6 30mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS16-75 50mm Stroke Double Acting