- RS Stock No.:
- 664-5716
- Mfr. Part No.:
- MHS131
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 664-5716
- Mfr. Part No.:
- MHS131
- Brand:
- Copal Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fujisoku Ultra Miniature Slide Switches - MHS & MTS Series
Fuijsoku ultra miniature, Picotop MHS and MTS series of Slide Switches are designed to be used in many low voltage signal applications. Extremely small in size and with thin body profiles they are available in a wide variety of circuits including 3, 4, 6, 8 and 12 terminals. The through hole mounting MHS types have a 3.5mm profile height, while the surface mounting MTS types have a 2mm mounting height from the board. Both the MHS and the MTS series of slide switches have non-shorting contacts.
Straight or right angle options
Maximum switch rating of 0.2A at 12Vdc, minimum rating 10mA at 5Vdc
Contact resistance 50mΩ maximum
Insulation resistance 100MΩ minimum
Electrical life 5,000 cycles
Dielectric strength 500Vac for 1 minute
-10 → +60°C operating temperature range
Maximum switch rating of 0.2A at 12Vdc, minimum rating 10mA at 5Vdc
Contact resistance 50mΩ maximum
Insulation resistance 100MΩ minimum
Electrical life 5,000 cycles
Dielectric strength 500Vac for 1 minute
-10 → +60°C operating temperature range
Specifications
Attribute | Value |
---|---|
Mounting Type | PCB |
Switch Operation | On-On-On |
Contact Current Rating | 200 mA @ 12 V dc |
Terminal Type | Through Hole |
Actuator Type | Slide |
Contact Resistance | 50mΩ |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -10 → +60°C |