PCB Slide Switch SP3T On-On-On 100 mA Side

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NKK Ultra Miniature Slide Switches

The NKK ultra miniature slide switches have an award winning STC mechanism. These slides can have molded terminals lock out flux, and other contaminants inserted.

Features and benefits

Top or side actuation
Compact dimensions
Low profile, high density mounting and stacking of PC boards
Precise actuation
Double molded thermoset base
Thermo plastic housing
STC mechanism
Enhanced contact stability
Terminal spacing for standard PC board grid in inches or metric

Note

Miniature slide series are designed for use in low voltage, low current circuits. When used as designed the results do not produce hazardous energy.

Standards

UL, CSA

Specifications
Attribute Value
Contact Configuration SP3T
Mounting Type PCB
Switch Operation On-On-On
Contact Current Rating 100 mA
Terminal Type Solder
Actuator Type Side
Length 15.8mm
Width 4mm
Depth 6.5mm
Dimensions 15.8 x 4 x 6.5mm
Contact Resistance 20mΩ
Minimum Operating Temperature -15°C
Voltage Rating 30V dc
Maximum Operating Temperature +60°C
Contact Material Phosphor Bronze
Operating Temperature Range -15 → +60°C
Actuator Material Polyamide
90 In stock for delivery within 5 working days
Price Each (In a Pack of 5)
£ 1.456
(exc. VAT)
£ 1.747
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
£1.456
£7.28
25 - 95
£1.31
£6.55
100 - 495
£1.096
£5.48
500 +
£0.992
£4.96
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
Sub-miniature switches in a choice of configurations and ...
Description:
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise. High pressure wiping contact for aqueous or solvent cleaning without tape sealCan withstand vapour phase reflow or wave soldering conditionsContact resistance: 50mΩInsulation resistance: 1000 MΩ @100 VdcMechanical life: ...
CTS slide DIP Switch versions are available in ...
Description:
CTS slide DIP Switch versions are available in a broad range of low profile, half pitch (.05 inch), standard pitch (.1 inch), through hole, and surface mount options. We offer top, right angle, or side actuation styles. Additionally, our unique design & construction allows for superior ESD protection in many ...
Patented offset actuator allows easy actuation and complements ...
Description:
Patented offset actuator allows easy actuation and complements small size, which permits block mounting.Various coloured pushbutton actuators. Patented Sliding Twin Crossbar (STC) mechanism provides unequalled logic-level reliability and smoother, positive detent actuation.Extremely thin size allows for high-density PCB mounting and makes these switches ideal for handheld equipment.Molded-in, epoxy-sealed terminals lock ...
Covering the DC 1 Ghz frequency spectrumGold-plated contact ...
Description:
Covering the DC 1 Ghz frequency spectrumGold-plated contact provides excellent reliabilityApplicationsCommunication devicesBroadcast equipmentFA equipment.