Through Hole Slide Switch SP3T Latching 100 mA Slide

  • RS Stock No. 123-8960
  • Mfr. Part No. SSSU014800
  • Brand Alps Alpine
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Alps SSSU Series Slide Switch

Alps SSSU series of slide switches are a large size general purpose product, and is offered with both vertical & horizontal actuators. The SSSU series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.

Features and Benefits


3 mm travel slide switch.
Offered with both 6 & 9 mm actuator lengths.
10,000 cycle mean time before failure (MTBF).

Specifications
Attribute Value
Contact Configuration SP3T
Mounting Type Through Hole
Switch Operation Latching
Contact Current Rating 100 mA
Actuator Type Slide
Length 24.5mm
Width 7mm
Depth 14.5mm
Dimensions 24.5 x 7 x 14.5mm
Contact Resistance 25 (Initial) mΩ, 65 (After Lifetime) mΩ
Maximum Operating Temperature +85°C
Voltage Rating 30V dc
Operating Temperature Range -40 → +85°C
Minimum Operating Temperature -40°C
40 In stock for delivery within 5 working days
Price Each (In a Pack of 5)
£ 1.196
(exc. VAT)
£ 1.435
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
£1.196
£5.98
25 - 45
£1.138
£5.69
50 - 95
£1.082
£5.41
100 - 245
£1.026
£5.13
250 +
£0.976
£4.88
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
Alps SSSF series of slide switches are a ...
Description:
Alps SSSF series of slide switches are a large size general purpose product, and is offered with both vertical & horizontal actuators. The SSSF series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low. Features and Benefits2 mm travel slide switch.Offered ...