Through Hole Slide Switch Single Pole Double Throw (SPDT) Latching 100 mA Slide

  • RS Stock No. 123-8953
  • Mfr. Part No. SSSS916900
  • Brand Alps Alpine
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Alps SSSS Series Slide Switch

Alps SSSS series of slide switches are an excellent choice for compact & high density portable devices. The SSSS series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.


Features and Benefits

Offered in both horizontal & vertical actuator options.
2 mm travel slide switch.
Offered with a 2 mm long actuator.
10,000 cycle mean time before failure (MTBF).

Specifications
Attribute Value
Contact Configuration Single Pole Double Throw (SPDT)
Mounting Type Through Hole
Switch Operation Latching
Contact Current Rating 100 mA
Terminal Type Solder
Actuator Type Slide
Length 11.5mm
Width 7.7mm
Depth 5mm
Dimensions 11.5 x 7.7 x 5mm
Contact Resistance 30 (Initial) mΩ, 80 (After Lifetime) mΩ
Operating Temperature Range -40 → +85°C
Maximum Operating Temperature +85°C
Voltage Rating 12V dc
Minimum Operating Temperature -40°C
20 In stock for delivery within 5 working days
Price Each (In a Pack of 5)
£ 1.046
(exc. VAT)
£ 1.255
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
£1.046
£5.23
25 - 45
£0.994
£4.97
50 - 95
£0.94
£4.70
100 - 245
£0.878
£4.39
250 +
£0.826
£4.13
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
Detector Switches are used to detect mechanical movements ...
Description:
Detector Switches are used to detect mechanical movements and convert those or human manual operations, such as the closing of a mobile phone, to electronic signals. In some applications Detector Switches have been used to replace Encoders as a low cost solution.This range of Detector Switches use a mechanical sliding ...
Dual in line programme switches. 1 to 16 ...
Description:
Dual in line programme switches. 1 to 16 selectable s.p.s.t.1 to 8 selectable d.p.s.t or s.p.d.t.(PCB linked).Large numerals and EIA colour coded sliders which are recessed to prevent unintentional changes to the settings.Base and tape sealed for flow soldering and solvent/aqueous washing.1μm hard gold plated wiping contact gives high reliability ...
The turquoise stroke microswitch ASQ is based on ...
Description:
The turquoise stroke microswitch ASQ is based on a completely new type of contact system. By using sliding contacts, an extremely high overtravel of 2.5mm is achieved at optimum contact force, which greatly simplifies the installation and adjustment of the turquoise stroke switch. Furthermore, the ASQ turquoise stroke microswitch is ...
Marquardt 1800 series single and double pole rocker ...
Description:
Marquardt 1800 series single and double pole rocker switches. The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or green 230Vac neon actuators, black or white bodies and various ...