- RS Stock No.:
- 866-1818
- Mfr. Part No.:
- 3ACMF400-080.060
- Brand:
- FUSS-EMV
Discontinued product
- RS Stock No.:
- 866-1818
- Mfr. Part No.:
- 3ACMF400-080.060
- Brand:
- FUSS-EMV
Technical Reference
Legislation and Compliance
Product Details
3- Phase Common Mode Filter, 3ACMF Series
The Common Mode Filter in Combination with the Sine Filter 3AFS400 (Differential Mode) results in an All-Pole Sine-Filter. The filter allows frequencies up to 1000 Hz and filters the switching and higher frequencies. All models are highly reliable and excellent quality.
Features & Benefits:
8661827, 3ACMF400-100.060: Height: 370 mm, Width: 160 mm, Depth: 290 mm
8661814, 3ACMF400-063.060: Height: 360 mm, Width: 150 mm, Depth: 260 mm
8661818, 3ACMF400-080.060: Height: 370 mm, Width: 160 mm, Depth: 290 mm
8661820, 3ACMF400-150.060: Height: 400 mm, Width: 180 mm, Depth: 350 mm
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 3 x 500 V ac |
Series | 3ACMF400 |
Maximum Current Rating | 80A |
Dimensions | 290 x 370 x 160mm |
Depth | 160mm |
Height | 290mm |
Length | 370mm |
Maximum Operating Temperature | +40°C |