- RS Stock No.:
- 880-6853
- Mfr. Part No.:
- Armadillo-43T
- Brand:
- 4D Systems
Discontinued product
- RS Stock No.:
- 880-6853
- Mfr. Part No.:
- Armadillo-43T
- Brand:
- 4D Systems
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Armadillo-43T Linux-based Embedded Computer Display Module
The Armadillo from 4D Systems is a display module that combines a Linux-based prototyping platform and colour LCD into a single solution. The LCD provides the primary display, removing the need for an external monitor to configure the Armadillo.
The Armadillo is designed to utilise Armadillian, an Operating System based on Raspian that allows the Armadillo to run most applications written for Raspberry Pi. Like the first-generation Raspberry Pi boards, the Armadillo employs the Broadcom BCM2835 SoC with 512 MB RAM.
The colour LCD touchscreen provides the module with a 24-bit 4.3 480 x 272 resolution display with 4-wire resistive touch.
The Armadillo is designed to utilise Armadillian, an Operating System based on Raspian that allows the Armadillo to run most applications written for Raspberry Pi. Like the first-generation Raspberry Pi boards, the Armadillo employs the Broadcom BCM2835 SoC with 512 MB RAM.
The colour LCD touchscreen provides the module with a 24-bit 4.3 480 x 272 resolution display with 4-wire resistive touch.
Features
Broadcom BCM2835 ARM11-core SoC with VideoCore IV GPU
512 MB SDRAM
4.3 480 x 272p resolution 24-bit colour TFT screen with integrated 4-wire resistive touch panel
PWM controlled display backlight
PWM mono audio output
2 x 10 way GPIO headers providing UART, SPI and I2C channels
1 x 10 way JTAG header
microSD Flash memory card slot for bootloading the OS and program storage
Flexible power options – USB, 5 V dc barrel jack or via GPIO 5 V pin
User pushbutton – connected to a GPIO
Reset pushbutton
Operating temperature range: -20 to +70°C
4 x corner plates with 2.6 mm diameter mounting holes
Dimensions: 120.7 x 69.6 x 16.5 mm (including corner plates)
512 MB SDRAM
4.3 480 x 272p resolution 24-bit colour TFT screen with integrated 4-wire resistive touch panel
PWM controlled display backlight
PWM mono audio output
2 x 10 way GPIO headers providing UART, SPI and I2C channels
1 x 10 way JTAG header
microSD Flash memory card slot for bootloading the OS and program storage
Flexible power options – USB, 5 V dc barrel jack or via GPIO 5 V pin
User pushbutton – connected to a GPIO
Reset pushbutton
Operating temperature range: -20 to +70°C
4 x corner plates with 2.6 mm diameter mounting holes
Dimensions: 120.7 x 69.6 x 16.5 mm (including corner plates)
Item Contents
Aramdillo-43T embedded computer
Quick start user guide
Quick start user guide
Note
The Armaillo-43T requires a microSD card loaded with an appropriate image to start up. Images are available to download from 4dsystems.com.au.
Alternatively a preloaded microSD card is available as part of the starter kit version, 4D Systems part SK-Armadillo-43T.
Alternatively a preloaded microSD card is available as part of the starter kit version, 4D Systems part SK-Armadillo-43T.
4D Systems LCD Touchscreens
- RS Stock No.:
- 880-6853
- Mfr. Part No.:
- Armadillo-43T
- Brand:
- 4D Systems